431KH14J-P10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,89483 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,89483 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,89483 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,45486 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,31110 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,45486 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,31110 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,89483 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,89483 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,45486 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,31110 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,45486 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,31110 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,45486 Kč
Datasheet
430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431KH14J-P10

DigiKey Part Number
13-431KH14J-P10-ND
Manufacturer
Manufacturer Product Number
431KH14J-P10
Description
VARISTOR 430V 6KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
6 kA
Energy
155J
Number of Circuits
1
Capacitance @ Frequency
460 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3005,89483 Kč1 768,45 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89483 Kč
Unit Price with VAT:7,13274 Kč