431KH14J-OP10TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,20803 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,20803 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,20803 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,19250 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,18742 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,19250 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,18742 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,20803 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,20803 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,18742 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,19250 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,18742 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,20803 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,19250 Kč
Datasheet
430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431KH14J-OP10TB

DigiKey Part Number
13-431KH14J-OP10TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
431KH14J-OP10TB
Description
VARISTOR 430V 6KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
6 kA
Energy
155J
Number of Circuits
1
Capacitance @ Frequency
460 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
5005,45486 Kč2 727,43 Kč
Manufacturers Standard Package
Unit Price without VAT:5,45486 Kč
Unit Price with VAT:6,60038 Kč