
3RL075M-5-S | |
|---|---|
DigiKey Part Number | 13-3RL075M-5-STR-ND - Tape & Reel (TR) 13-3RL075M-5-SCT-ND - Cut Tape (CT) 13-3RL075M-5-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3RL075M-5-S |
Description | GDT 75V 5KA 3 POLE SMD REEL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,30000 Kč | 23,30 Kč |
| 5 | 19,26600 Kč | 96,33 Kč |
| 10 | 17,78900 Kč | 177,89 Kč |
| 50 | 14,75980 Kč | 737,99 Kč |
| 100 | 13,61750 Kč | 1 361,75 Kč |
| 250 | 12,23976 Kč | 3 059,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 10,53477 Kč | 9 481,29 Kč |
| 1 800 | 9,70727 Kč | 17 473,09 Kč |
| 2 700 | 9,25143 Kč | 24 978,86 Kč |
| 4 500 | 8,70486 Kč | 39 171,87 Kč |
| 6 300 | 8,44595 Kč | 53 209,49 Kč |
| Unit Price without VAT: | 23,30000 Kč |
|---|---|
| Unit Price with VAT: | 28,19300 Kč |



