Gas Discharge Tube 75 V 3000A (3kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RK075M-4

DigiKey Part Number
13-2RK075M-4TR-ND - Tape & Reel (TR)
13-2RK075M-4CT-ND - Cut Tape (CT)
13-2RK075M-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2RK075M-4
Description
GDT 75V 3KA 2 POLE SMD REEL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 3000A (3kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
3000A (3kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
75 V
Package / Case
2-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
510,30200 Kč51,51 Kč
109,48900 Kč94,89 Kč
507,87920 Kč393,96 Kč
1007,26810 Kč726,81 Kč
2506,53528 Kč1 633,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9005,62728 Kč5 064,55 Kč
1 8005,18723 Kč9 337,01 Kč
2 7004,94484 Kč13 351,07 Kč
4 5004,65430 Kč20 944,35 Kč
6 3004,47155 Kč28 170,76 Kč
9 0004,28488 Kč38 563,92 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč