391KH14J-OP10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,87850 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,91868 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,91868 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,70234 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,70229 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,70234 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,70229 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,91868 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,70234 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,70229 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,70234 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,70229 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,87850 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,47877 Kč
Datasheet
390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391KH14J-OP10

DigiKey Part Number
13-391KH14J-OP10-ND
Manufacturer
Manufacturer Product Number
391KH14J-OP10
Description
VARISTOR 390V 6KA DISC 14MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
429 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
140J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
510 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
390 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
391KH14JYAGEO013-391KH14J-ND3,87850 KčParametric Equivalent
391KH14J-FYAGEO013-391KH14J-F-ND3,91868 KčParametric Equivalent
391KH14J-FP10YAGEO013-391KH14J-FP10-ND3,91868 KčParametric Equivalent
391KH14J-FP10TBYAGEO013-391KH14J-FP10TB-ND4,70234 KčParametric Equivalent
391KH14J-FP10TRYAGEO013-391KH14J-FP10TR-ND4,70229 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0003,91868 Kč11 756,04 Kč
Unit Price without VAT:3,91868 Kč
Unit Price with VAT:4,74160 Kč