Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

391KH14J-FP10TB | |
|---|---|
DigiKey Part Number | 13-391KH14J-FP10TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 391KH14J-FP10TB |
Description | VARISTOR 390V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer YAGEO | Current - Surge 6 kA |
Series | Energy 140J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 510 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 390 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 391KH14J | YAGEO | 0 | 13-391KH14J-ND | 3,87850 Kč | Parametric Equivalent |
| 391KH14J-F | YAGEO | 0 | 13-391KH14J-F-ND | 3,91868 Kč | Parametric Equivalent |
| 391KH14J-FP10 | YAGEO | 0 | 13-391KH14J-FP10-ND | 3,91868 Kč | Parametric Equivalent |
| 391KH14J-FP10TR | YAGEO | 0 | 13-391KH14J-FP10TR-ND | 4,70229 Kč | Parametric Equivalent |
| 391KH14J-FTB | YAGEO | 0 | 13-391KH14J-FTB-ND | 4,70234 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,70234 Kč | 18 809,36 Kč |
| Unit Price without VAT: | 4,70234 Kč |
|---|---|
| Unit Price with VAT: | 5,68983 Kč |


