
330KD07 | |
|---|---|
DigiKey Part Number | 13-330KD07-ND |
Manufacturer | |
Manufacturer Product Number | 330KD07 |
Description | VARISTOR 33V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | 330KD07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.5 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.5 V | |
Current - Surge | 250 A | |
Energy | 1.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,18440 Kč | 29,61 Kč |
| 100 | 0,99530 Kč | 99,53 Kč |
| 250 | 0,90376 Kč | 225,94 Kč |
| 500 | 0,84916 Kč | 424,58 Kč |
| 1 000 | 0,80380 Kč | 803,80 Kč |
| 3 000 | 0,74767 Kč | 2 243,01 Kč |
| 5 000 | 0,72699 Kč | 3 634,95 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





