
2RP800L-8/TR | |
|---|---|
DigiKey Part Number | 13-2RP800L-8/TR-ND - Tape & Reel (TR) 13-2RP800L-8/TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2RP800L-8/TR |
Description | GDT 800V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 800 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RP800L-8/B | YAGEO | 75 | 13-2RP800L-8/B-ND | 17,73000 Kč | Parametric Equivalent |
| B88069X6173S102 | TDK | 391 | 495-B88069X6173S102-ND | 53,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 5 | 16,51800 Kč | 82,59 Kč |
| 10 | 15,22500 Kč | 152,25 Kč |
| 50 | 12,63000 Kč | 631,50 Kč |
| 100 | 11,65410 Kč | 1 165,41 Kč |
| 250 | 10,47532 Kč | 2 618,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,66026 Kč | 4 830,13 Kč |
| 1 000 | 8,90592 Kč | 8 905,92 Kč |
| 1 500 | 8,49041 Kč | 12 735,62 Kč |
| 2 500 | 7,99250 Kč | 19 981,25 Kč |
| 3 500 | 7,67929 Kč | 26 877,51 Kč |
| 5 000 | 7,35936 Kč | 36 796,80 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |

