
B88069X6173S102 | |
|---|---|
DigiKey Part Number | 495-B88069X6173S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X6173S102 |
Description | GDT 800V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X6173S102 Models |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Strip | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 800 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,18000 Kč | 53,18 Kč |
| 5 | 44,08800 Kč | 220,44 Kč |
| 10 | 40,66800 Kč | 406,68 Kč |
| 50 | 33,74000 Kč | 1 687,00 Kč |
| 100 | 31,12680 Kč | 3 112,68 Kč |
| 300 | 27,37423 Kč | 8 212,27 Kč |
| 500 | 25,77864 Kč | 12 889,32 Kč |
| 1 000 | 23,75108 Kč | 23 751,08 Kč |
| 5 000 | 21,31953 Kč | 106 597,65 Kč |
| Unit Price without VAT: | 53,18000 Kč |
|---|---|
| Unit Price with VAT: | 64,34780 Kč |

