
2RP600M-8 | |
|---|---|
DigiKey Part Number | 13-2RP600M-8TR-ND - Tape & Reel (TR) 13-2RP600M-8CT-ND - Cut Tape (CT) 13-2RP600M-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2RP600M-8 |
Description | GDT 600V 20KA 2 POLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 20000A (20kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 5 | 16,79800 Kč | 83,99 Kč |
| 10 | 15,49700 Kč | 154,97 Kč |
| 50 | 12,85080 Kč | 642,54 Kč |
| 100 | 11,85760 Kč | 1 185,76 Kč |
| 250 | 10,65860 Kč | 2 664,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,82958 Kč | 4 914,79 Kč |
| 1 000 | 9,06190 Kč | 9 061,90 Kč |
| 1 500 | 8,63914 Kč | 12 958,71 Kč |
| 2 500 | 8,13252 Kč | 20 331,30 Kč |
| 3 500 | 7,81378 Kč | 27 348,23 Kč |
| 5 000 | 7,48822 Kč | 37 441,10 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |






