


1287-R | |
|---|---|
DigiKey Part Number | 36-1287-RTR-ND - Tape & Reel (TR) 36-1287-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1287-R |
Description | MALE .250" QUICK FIT TERMINAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.312" (7.92mm) |
Manufacturer Keystone Electronics | Length - Overall 0.552" (14.02mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Through Hole |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63824-1 | TE Connectivity AMP Connectors | 618 739 | A29938CT-ND | 0,08000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 Kč | 4,11 Kč |
| 10 | 3,16300 Kč | 31,63 Kč |
| 25 | 2,82040 Kč | 70,51 Kč |
| 50 | 2,58860 Kč | 129,43 Kč |
| 100 | 2,38100 Kč | 238,10 Kč |
| 250 | 2,13564 Kč | 533,91 Kč |
| 500 | 1,96948 Kč | 984,74 Kč |
| 1 000 | 1,81856 Kč | 1 818,56 Kč |
| 2 500 | 1,64002 Kč | 4 100,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 1,19729 Kč | 14 966,12 Kč |
| 25 000 | 1,11364 Kč | 27 841,00 Kč |
| 37 500 | 1,06837 Kč | 40 063,88 Kč |
| 62 500 | 1,02103 Kč | 63 814,38 Kč |
| Unit Price without VAT: | 4,11000 Kč |
|---|---|
| Unit Price with VAT: | 4,97310 Kč |




