Gas Discharge Tube 800 V 5000A (5kA) ±20% 1 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RL800M-6

DigiKey Part Number
13-2RL800M-6TR-ND - Tape & Reel (TR)
13-2RL800M-6CT-ND - Cut Tape (CT)
13-2RL800M-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2RL800M-6
Description
GDT 800V 5KA 1 POLE SMD REEL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 800 V 5000A (5kA) ±20% 1 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
800 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
1
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 954
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
513,77400 Kč68,87 Kč
1012,72500 Kč127,25 Kč
5010,55360 Kč527,68 Kč
1009,73890 Kč973,89 Kč
2508,75364 Kč2 188,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8007,64118 Kč6 112,94 Kč
1 6007,04313 Kč11 269,01 Kč
2 4006,71368 Kč16 112,83 Kč
4 0006,31872 Kč25 274,88 Kč
5 6006,07022 Kč33 993,23 Kč
8 0005,83645 Kč46 691,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč