
74LVC3G34V8-7 | |
|---|---|
DigiKey Part Number | 31-74LVC3G34V8-7TR-ND - Tape & Reel (TR) 31-74LVC3G34V8-7CT-ND - Cut Tape (CT) 31-74LVC3G34V8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G34V8-7 |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,45200 Kč | 86,30 Kč |
| 100 | 2,96280 Kč | 296,28 Kč |
| 250 | 2,72808 Kč | 682,02 Kč |
| 500 | 2,58654 Kč | 1 293,27 Kč |
| 1 000 | 2,46999 Kč | 2 469,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,32630 Kč | 6 978,90 Kč |
| 6 000 | 2,25592 Kč | 13 535,52 Kč |
| 9 000 | 2,22070 Kč | 19 986,30 Kč |
| 15 000 | 2,18166 Kč | 32 724,90 Kč |
| 21 000 | 2,15885 Kč | 45 335,85 Kč |
| 30 000 | 2,13692 Kč | 64 107,60 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



