Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

241KD10-TR | |
|---|---|
DigiKey Part Number | 13-241KD10-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 241KD10-TR |
Description | VARISTOR 240V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 2.5 kA | |
Energy | 35J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 420 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,15678 Kč | 2 156,78 Kč |
| Unit Price without VAT: | 2,15678 Kč |
|---|---|
| Unit Price with VAT: | 2,60970 Kč |



