Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOV-10D241KTR | |
|---|---|
DigiKey Part Number | 118-MOV-10D241KTR-ND - Tape & Reel (TR) 118-MOV-10D241KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D241KTR |
Description | VARISTOR 240V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D241KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 2.5 kA | |
Energy | 35J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 420 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,34700 Kč | 33,47 Kč |
| 25 | 2,95560 Kč | 73,89 Kč |
| 100 | 2,52810 Kč | 252,81 Kč |
| 250 | 2,32224 Kč | 580,56 Kč |
| 500 | 2,19930 Kč | 1 099,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,09784 Kč | 2 097,84 Kč |
| 2 000 | 2,01417 Kč | 4 028,34 Kč |
| 3 000 | 1,97231 Kč | 5 916,93 Kč |
| 5 000 | 1,92595 Kč | 9 629,75 Kč |
| 7 000 | 1,89883 Kč | 13 291,81 Kč |
| 10 000 | 1,87278 Kč | 18 727,80 Kč |
| 25 000 | 1,81663 Kč | 45 415,75 Kč |
| 50 000 | 1,78278 Kč | 89 139,00 Kč |
| 100 000 | 1,75495 Kč | 175 495,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |



