
| 241KD07 | |
|---|---|
| DigiKey Part Number | 13-241KD07-ND | 
| Manufacturer | |
| Manufacturer Product Number | 241KD07 | 
| Description | VARISTOR 240V 1.2KA DISC 7MM | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm | 
| EDA/CAD Models | 241KD07 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | YAGEO | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Maximum AC Volts | 150 V | |
| Maximum DC Volts | 200 V | |
| Varistor Voltage (Min) | 216 V | |
| Varistor Voltage (Typ) | 240 V | |
| Varistor Voltage (Max) | 264 V | |
| Current - Surge | 1.2 kA | |
| Energy | 15J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 210 pF @ 1 kHz | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Features | - | |
| Mounting Type | Through Hole | |
| Package / Case | Disc 7mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 1,16500 Kč | 11,65 Kč | 
| 25 | 1,01520 Kč | 25,38 Kč | 
| 100 | 0,84890 Kč | 84,89 Kč | 
| 250 | 0,76984 Kč | 192,46 Kč | 
| 500 | 0,72156 Kč | 360,78 Kč | 
| 1 000 | 0,68223 Kč | 682,23 Kč | 
| 3 000 | 0,63347 Kč | 1 900,41 Kč | 
| 5 000 | 0,61548 Kč | 3 077,40 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic