Zener Diode 4.3 V 590 mW ±2.09% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B4V3J

DigiKey Part Number
1727-8118-2-ND - Tape & Reel (TR)
1727-8118-1-ND - Cut Tape (CT)
1727-8118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B4V3J
Description
DIODE ZENER 4.3V 590MW SOD123
Customer Reference
Detailed Description
Zener Diode 4.3 V 590 mW ±2.09% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±2.09%
Power - Max
590 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 921
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,23100 Kč22,31 Kč
1001,38090 Kč138,09 Kč
5001,00366 Kč501,83 Kč
1 0000,88115 Kč881,15 Kč
2 0000,77759 Kč1 555,18 Kč
5 0000,66510 Kč3 325,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč