220KD10-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,94000 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,09938 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,95981 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,86903 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,95981 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,86903 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,22523 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,12416 Kč
22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220KD10-O

DigiKey Part Number
13-220KD10-O-ND
Manufacturer
Manufacturer Product Number
220KD10-O
Description
VARISTOR 22V 500A DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.5 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
26 V
Current - Surge
500 A
Energy
2.5J
Number of Circuits
1
Capacitance @ Frequency
4500 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5002,38076 Kč1 190,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2,38076 Kč
Unit Price with VAT:2,88072 Kč