220KD10-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,94000 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,09938 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,86903 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,38076 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,95981 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,86903 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,22523 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,12416 Kč
22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220KD10-FTB

DigiKey Part Number
13-220KD10-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
220KD10-FTB
Description
VARISTOR 22V 500A DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.5 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
26 V
Current - Surge
500 A
Energy
2.5J
Number of Circuits
1
Capacitance @ Frequency
4500 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
7501,95981 Kč1 469,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1,95981 Kč
Unit Price with VAT:2,37137 Kč