15KPA90A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 74,74083 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 632
Unit Price: 212,47000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 35,03085 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 355,41188 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 341,74219 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 237,46278 Kč
Datasheet
5KP,15KP Axial Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA90A/TR13

DigiKey Part Number
13-15KPA90A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA90A/TR13
Description
TVS DIODE 90VWM 145.6VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
145.6V Clamp 103.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100.5V
Voltage - Clamping (Max) @ Ipp
145.6V
Current - Peak Pulse (10/1000µs)
103.7A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80074,74090 Kč59 792,72 Kč
Manufacturers Standard Package
Unit Price without VAT:74,74090 Kč
Unit Price with VAT:90,43649 Kč