
15KPA90A | |
|---|---|
DigiKey Part Number | 15KPA90ATR-ND - Tape & Reel (TR) 15KPA90ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA90A |
Description | TVS DIODE 90VWM 145.6VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 145.6V Clamp 103.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA90A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100.5V | |
Voltage - Clamping (Max) @ Ipp | 145.6V | |
Current - Peak Pulse (10/1000µs) | 103.7A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,71000 Kč | 214,71 Kč |
| 10 | 183,91400 Kč | 1 839,14 Kč |
| 100 | 150,38540 Kč | 15 038,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 110,51250 Kč | 88 410,00 Kč |
| Unit Price without VAT: | 214,71000 Kč |
|---|---|
| Unit Price with VAT: | 259,79910 Kč |

