
102KD10 | |
|---|---|
DigiKey Part Number | 13-102KD10-ND |
Manufacturer | |
Manufacturer Product Number | 102KD10 |
Description | VARISTOR 1KV 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
EDA/CAD Models | 102KD10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 2.5 kA | |
Energy | 102J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 25 | 2,46080 Kč | 61,52 Kč |
| 100 | 2,09560 Kč | 209,56 Kč |
| 400 | 1,84940 Kč | 739,76 Kč |
| 800 | 1,75728 Kč | 1 405,82 Kč |
| 1 200 | 1,71116 Kč | 2 053,39 Kč |
| 2 800 | 1,63020 Kč | 4 564,56 Kč |
| 5 200 | 1,58216 Kč | 8 227,23 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


