
ERZ-V10D102 | |
|---|---|
DigiKey Part Number | P7261-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D102 |
Description | VARISTOR 1KV 3.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 3.5 kA | |
Energy | 140J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 110 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 12.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 25 | 6,77800 Kč | 169,45 Kč |
| 100 | 5,89200 Kč | 589,20 Kč |
| 250 | 5,46956 Kč | 1 367,39 Kč |
| 500 | 5,21422 Kč | 2 607,11 Kč |
| 1 000 | 5,00403 Kč | 5 004,03 Kč |
| 3 000 | 4,74429 Kč | 14 232,87 Kč |
| 5 000 | 4,64824 Kč | 23 241,20 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

