1.5SMC68A-AT/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 3,17006 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 4,01508 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,80744 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,57218 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,83961 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 050
Unit Price: 10,95000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3 488
Unit Price: 13,89000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 6,22778 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 21,05000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 194
Unit Price: 10,10000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,33347 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,01941 Kč
Datasheet
92V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
92V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC68A-AT/13

DigiKey Part Number
13-1.5SMC68A-AT/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC68A-AT/13
Description
TVS DIODE 58.1VWM 92VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
92V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
16.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,17006 Kč9 510,18 Kč
6 0002,92721 Kč17 563,26 Kč
9 0002,80267 Kč25 224,03 Kč
15 0002,66210 Kč39 931,50 Kč
21 0002,62414 Kč55 106,94 Kč
Manufacturers Standard Package
Unit Price without VAT:3,17006 Kč
Unit Price with VAT:3,83577 Kč