


1.5SMC10A/TR7 | |
---|---|
DigiKey Part Number | 13-1.5SMC10A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC10A/TR7 |
Description | TVS DIODE 8.55VWM 14.5V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 104.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 104.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,53486 Kč | 1 767,43 Kč |
1 000 | 3,20449 Kč | 3 204,49 Kč |
1 500 | 3,03437 Kč | 4 551,56 Kč |
2 500 | 2,84154 Kč | 7 103,85 Kč |
3 500 | 2,72659 Kč | 9 543,06 Kč |
5 000 | 2,61425 Kč | 13 071,25 Kč |
12 500 | 2,36589 Kč | 29 573,62 Kč |
25 000 | 2,24599 Kč | 56 149,75 Kč |
Unit Price without VAT: | 3,53486 Kč |
---|---|
Unit Price with VAT: | 4,27718 Kč |