


1.5SMC10A-AT/7 | |
---|---|
DigiKey Part Number | 13-1.5SMC10A-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC10A-AT/7 |
Description | TVS DIODE 8.55VWM 14.5V DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 104.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 104.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,97312 Kč | 1 986,56 Kč |
1 000 | 3,60796 Kč | 3 607,96 Kč |
1 500 | 3,41987 Kč | 5 129,81 Kč |
2 500 | 3,20699 Kč | 8 017,47 Kč |
3 500 | 3,07998 Kč | 10 779,93 Kč |
5 000 | 2,95603 Kč | 14 780,15 Kč |
12 500 | 2,68197 Kč | 33 524,62 Kč |
25 000 | 2,59672 Kč | 64 918,00 Kč |
Unit Price without VAT: | 3,97312 Kč |
---|---|
Unit Price with VAT: | 4,80748 Kč |