1.5SMC100A-AT/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 3,13331 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 3,96854 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,77490 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,53078 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 723
Unit Price: 8,53000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 13 135
Unit Price: 7,07000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,78351 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 24,55000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 905
Unit Price: 12,48000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 429
Unit Price: 12,48000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,94964 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,63432 Kč
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

1.5SMC100A-AT/13

DigiKey Part Number
13-1.5SMC100A-AT/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC100A-AT/13
Description
TVS DIODE 85.5VWM 137V DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
137V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
11.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,13331 Kč9 399,93 Kč
6 0002,89328 Kč17 359,68 Kč
9 0002,77018 Kč24 931,62 Kč
15 0002,63124 Kč39 468,60 Kč
21 0002,59373 Kč54 468,33 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13331 Kč
Unit Price with VAT:3,79131 Kč