Direct

1.5KE8.2A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE8.2A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE8.2A-AT/TR13 |
Description | TVS DIODE 7.02VWM 12.1VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 125.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 125.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 3,34726 Kč | 4 016,71 Kč |
| 2 400 | 3,06107 Kč | 7 346,57 Kč |
| 3 600 | 2,91394 Kč | 10 490,18 Kč |
| 6 000 | 2,74759 Kč | 16 485,54 Kč |
| 8 400 | 2,64860 Kč | 22 248,24 Kč |
| 12 000 | 2,55201 Kč | 30 624,12 Kč |
| 30 000 | 2,43708 Kč | 73 112,40 Kč |
| Unit Price without VAT: | 3,34726 Kč |
|---|---|
| Unit Price with VAT: | 4,05018 Kč |


