Direct

1.5KE8.2A-AT/B | |
|---|---|
DigiKey Part Number | 13-1.5KE8.2A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE8.2A-AT/B |
Description | TVS DIODE 7.02VWM 12.1VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 125.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 125.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,43044 Kč | 3 430,44 Kč |
| 2 000 | 3,13185 Kč | 6 263,70 Kč |
| 3 000 | 2,97836 Kč | 8 935,08 Kč |
| 5 000 | 2,80466 Kč | 14 023,30 Kč |
| 7 000 | 2,70127 Kč | 18 908,89 Kč |
| 10 000 | 2,60035 Kč | 26 003,50 Kč |
| 25 000 | 2,43708 Kč | 60 927,00 Kč |
| Unit Price without VAT: | 3,43044 Kč |
|---|---|
| Unit Price with VAT: | 4,15083 Kč |


