Mosfet Array 30V 7.8A (Ta), 5.5A (Ta) 2W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP3700M

DigiKey Part Number
5048-XP3700MTR-ND - Tape & Reel (TR)
5048-XP3700MCT-ND - Cut Tape (CT)
5048-XP3700MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3700M
Description
MOSFET N/P-CH 30V 7.8A 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 7.8A (Ta), 5.5A (Ta) 2W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO XSEMI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
7.8A (Ta), 5.5A (Ta)
Rds On (Max) @ Id, Vgs
20mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
880pF @ 15V
Power - Max
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,20200 Kč72,02 Kč
1004,58810 Kč458,81 Kč
5003,45544 Kč1 727,72 Kč
1 0003,08965 Kč3 089,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,62468 Kč7 874,04 Kč
6 0002,39027 Kč14 341,62 Kč
9 0002,27077 Kč20 436,93 Kč
15 0002,13649 Kč32 047,35 Kč
21 0002,05695 Kč43 195,95 Kč
30 0001,97966 Kč59 389,80 Kč
75 0001,85386 Kč139 039,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč