


DMC3032LSD-13 | |
|---|---|
DigiKey Part Number | DMC3032LSD-13DITR-ND - Tape & Reel (TR) DMC3032LSD-13DICT-ND - Cut Tape (CT) DMC3032LSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3032LSD-13 |
Description | MOSFET N/P-CH 30V 8.1A/7A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8.1A, 7A 2.5W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8.1A, 7A | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 404.5pF @ 15V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 100 | 6,62070 Kč | 662,07 Kč |
| 500 | 5,03994 Kč | 2 519,97 Kč |
| 1 000 | 4,53032 Kč | 4 530,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,97803 Kč | 9 945,08 Kč |
| 5 000 | 3,63639 Kč | 18 181,95 Kč |
| 7 500 | 3,46232 Kč | 25 967,40 Kč |
| 12 500 | 3,26667 Kč | 40 833,38 Kč |
| 17 500 | 3,15080 Kč | 55 139,00 Kč |
| 25 000 | 3,03818 Kč | 75 954,50 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



