RTD Platinum (Pt) 3850ppm/°C 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5034887

DigiKey Part Number
1759-5034887TR-ND - Tape & Reel (TR)
1759-5034887CT-ND - Cut Tape (CT)
1759-5034887DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5034887
Description
SENSOR RTD 1000OHM 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.3%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 130°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
0.3 mA
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 505
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,94000 Kč58,94 Kč
552,49800 Kč262,49 Kč
1050,12000 Kč501,20 Kč
2547,28680 Kč1 182,17 Kč
5045,35440 Kč2 267,72 Kč
10043,58190 Kč4 358,19 Kč
50040,01942 Kč20 009,71 Kč
1 00038,69306 Kč38 693,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00036,35551 Kč145 422,04 Kč
Manufacturers Standard Package
Unit Price without VAT:58,94000 Kč
Unit Price with VAT:71,31740 Kč