RTD Platinum (Pt) 3850ppm/°C 2-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 2-SIP
What is a Sensor?
Sensor Academy - Wire Connections for Pt RTD Sensors

32208521

DigiKey Part Number
1759-32208521-ND
Manufacturer
Manufacturer Product Number
32208521
Description
SENSOR RTD 100OHM 0.15% 2SIP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) ±0.15% 3850ppm/°C 2-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.06%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 300°C
Termination
PC Pins
Accuracy
±0.15°C
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
2-SIP
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 043
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
583,06800 Kč415,34 Kč
1079,45600 Kč794,56 Kč
2575,18960 Kč1 879,74 Kč
5072,27100 Kč3 613,55 Kč
10069,59370 Kč6 959,37 Kč
50064,20852 Kč32 104,26 Kč
1 00062,20259 Kč62 202,59 Kč
Manufacturers Standard Package
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč