



32208498 | |
|---|---|
DigiKey Part Number | 1759-1018-ND |
Manufacturer | |
Manufacturer Product Number | 32208498 |
Description | SENSOR RTD 100OHM 0.15% 2SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.15% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 5 | 68,07600 Kč | 340,38 Kč |
| 10 | 65,09400 Kč | 650,94 Kč |
| 25 | 61,50720 Kč | 1 537,68 Kč |
| 50 | 59,05900 Kč | 2 952,95 Kč |
| 100 | 56,81640 Kč | 5 681,64 Kč |
| 500 | 52,30434 Kč | 26 152,17 Kč |
| 1 000 | 50,62387 Kč | 50 623,87 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |




