RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C Radial
What is a Sensor?
Sensor Academy - Wire Connections for Pt RTD Sensors

32208499

DigiKey Part Number
1759-32208499-ND
Manufacturer
Manufacturer Product Number
32208499
Description
SENSOR RTD RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-70°C ~ 500°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
300 µA
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 149
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
552,87200 Kč264,36 Kč
1050,45800 Kč504,58 Kč
2547,59840 Kč1 189,96 Kč
5045,64120 Kč2 282,06 Kč
10043,85220 Kč4 385,22 Kč
50040,25400 Kč20 127,00 Kč
1 00038,91433 Kč38 914,33 Kč
5 00036,21575 Kč181 078,75 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč