



32208414 | |
|---|---|
DigiKey Part Number | 1759-1017-ND |
Manufacturer | |
Manufacturer Product Number | 32208414 |
Description | SENSOR RTD 500OHM 0.3% 2SIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 500 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 700 µA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 5 | 52,87200 Kč | 264,36 Kč |
| 10 | 50,45800 Kč | 504,58 Kč |
| 25 | 47,59840 Kč | 1 189,96 Kč |
| 50 | 45,64120 Kč | 2 282,06 Kč |
| 100 | 43,85220 Kč | 4 385,22 Kč |
| 500 | 40,25400 Kč | 20 127,00 Kč |
| 1 000 | 38,91433 Kč | 38 914,33 Kč |
| 5 000 | 36,21575 Kč | 181 078,75 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |





