



32208228 | |
|---|---|
DigiKey Part Number | 1759-32208228-ND |
Manufacturer | |
Manufacturer Product Number | 32208228 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 850°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,52000 Kč | 528,52 Kč |
| 5 | 483,33200 Kč | 2 416,66 Kč |
| 10 | 466,53400 Kč | 4 665,34 Kč |
| 25 | 446,44280 Kč | 11 161,07 Kč |
| 50 | 432,70580 Kč | 21 635,29 Kč |
| 100 | 420,09860 Kč | 42 009,86 Kč |
| 500 | 394,68764 Kč | 197 343,82 Kč |
| Unit Price without VAT: | 528,52000 Kč |
|---|---|
| Unit Price with VAT: | 639,50920 Kč |




