RTD Platinum (Pt) 3850ppm/°C 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 0603 (1608 Metric)
32207638
What is a Sensor?

32207638

DigiKey Part Number
1759-1011-2-ND - Tape & Reel (TR)
1759-1011-1-ND - Cut Tape (CT)
1759-1011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
32207638
Description
SENSOR RTD 1KOHM 0.3% 0603
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 kOhms RTD Platinum (Pt) ±0.3% 3850ppm/°C 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.12%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 150°C
Termination
SMD (SMT) Tabs
Accuracy
±0.3°C
Temperature Coefficient
3850ppm/°C
Current
300 µA
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 813
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
540,40000 Kč202,00 Kč
1038,51000 Kč385,10 Kč
2536,26760 Kč906,69 Kč
5034,73060 Kč1 736,53 Kč
10033,32380 Kč3 332,38 Kč
50030,49498 Kč15 247,49 Kč
1 00029,44214 Kč29 442,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00027,59116 Kč110 364,64 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč