



32207637 | |
|---|---|
DigiKey Part Number | 1759-32207637TR-ND - Tape & Reel (TR) 1759-32207637CT-ND - Cut Tape (CT) 1759-32207637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32207637 |
Description | SENSOR RTD 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.24% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 5 | 37,34200 Kč | 186,71 Kč |
| 10 | 35,59600 Kč | 355,96 Kč |
| 25 | 33,51160 Kč | 837,79 Kč |
| 50 | 32,08440 Kč | 1 604,22 Kč |
| 100 | 30,77930 Kč | 3 077,93 Kč |
| 500 | 28,15184 Kč | 14 075,92 Kč |
| 1 000 | 27,17429 Kč | 27 174,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 25,45577 Kč | 101 823,08 Kč |
| 8 000 | 24,70168 Kč | 197 613,44 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |










