0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
What is a Sensor?
Sensor Academy - Wire Connections for Pt RTD Sensors

32207595

DigiKey Part Number
1759-1008-2-ND - Tape & Reel (TR)
1759-1008-1-ND - Cut Tape (CT)
1759-1008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
32207595
Description
SENSOR RTD 1KOHM 0.3% 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 kOhms RTD Platinum (Pt) ±0.3% 3850ppm/°C 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.12%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 130°C
Termination
SMD (SMT) Tabs
Accuracy
±0.3°C
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 301
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,73000 Kč46,73 Kč
541,59400 Kč207,97 Kč
1039,65800 Kč396,58 Kč
2537,35960 Kč933,99 Kč
5035,78500 Kč1 789,25 Kč
10034,34940 Kč3 434,94 Kč
50031,45628 Kč15 728,14 Kč
1 00030,37999 Kč30 379,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00028,48733 Kč113 949,32 Kč
Manufacturers Standard Package
Unit Price without VAT:46,73000 Kč
Unit Price with VAT:56,54330 Kč