RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5084080

DigiKey Part Number
1759-5084080-ND
Manufacturer
Manufacturer Product Number
5084080
Description
SENSOR RTD 12OHM RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Box
Part Status
Active
Resistance @ 0°C
12 Ohms
Resistance Tolerance
±0.5%
RTD Material
Platinum (Pt)
Operating Temperature
-25°C ~ 800°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Mounting Type
Through Hole
Grade
-
Qualification
-
Package / Case
Radial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1402,11000 Kč402,11 Kč
5366,62600 Kč1 833,13 Kč
10353,43800 Kč3 534,38 Kč
25337,64800 Kč8 441,20 Kč
50326,85060 Kč16 342,53 Kč
100316,94380 Kč31 694,38 Kč
500296,98396 Kč148 491,98 Kč
Manufacturers Standard Package
Unit Price without VAT:402,11000 Kč
Unit Price with VAT:486,55310 Kč