32207595-4K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Yageo Nexensos
In Stock: 5 301
Unit Price: 46,73000 Kč
Datasheet
RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
What is a Sensor?

32207595-4K

DigiKey Part Number
32207595-4K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
32207595-4K
Description
SENSOR RTD 1KOHM 0.3% 1206
Customer Reference
Detailed Description
1 kOhms RTD Platinum (Pt) ±0.3% 3850ppm/°C 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.12%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 130°C
Termination
SMD (SMT) Tabs
Accuracy
±0.3°C
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.