32206902 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Yageo Nexensos
In Stock: 0
Unit Price: 23,01680 Kč
Datasheet

Parametric Equivalent


Yageo Nexensos
In Stock: 0
Unit Price: 16,89640 Kč
Datasheet

Parametric Equivalent


Yageo Nexensos
In Stock: 0
Unit Price: 16,96680 Kč
Datasheet
KN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32206902

DigiKey Part Number
1759-1030-ND
Manufacturer
Manufacturer Product Number
32206902
Description
SENSOR RTD 100OHM 0.15% PROBE
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) ±0.15% 3850ppm/°C Cylindrical Probe, Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.06%
RTD Material
Platinum (Pt)
Operating Temperature
-196°C ~ 600°C
Termination
PC Pins
Accuracy
±0.15°C
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Ceramic
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25432,09920 Kč10 802,48 Kč
Manufacturers Standard Package
Unit Price without VAT:432,09920 Kč
Unit Price with VAT:522,84003 Kč