
32206109 | |
|---|---|
DigiKey Part Number | 1759-1027-ND |
Manufacturer | |
Manufacturer Product Number | 32206109 |
Description | SENSOR RTD 100OHM 0.15% PROBE |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.15% 3850ppm/°C Cylindrical Probe, Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -196°C ~ 600°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Ceramic | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 604,13760 Kč | 15 103,44 Kč |
| Unit Price without VAT: | 604,13760 Kč |
|---|---|
| Unit Price with VAT: | 731,00650 Kč |

