
BT0503CH3I287BN50 | |
|---|---|
DigiKey Part Number | 4503-BT0503CH3I287BN50-ND |
Manufacturer | |
Manufacturer Product Number | BT0503CH3I287BN50 |
Description | TCXO 5032 6PADS 50MHZ CMOS 3.3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO HCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.205" L x 0.134" W (5.20mm x 3.40mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,44000 Kč | 800,44 Kč |
| 10 | 695,76900 Kč | 6 957,69 Kč |
| 25 | 658,14440 Kč | 16 453,61 Kč |
| 50 | 631,08640 Kč | 31 554,32 Kč |
| 100 | 605,17080 Kč | 60 517,08 Kč |
| 250 | 603,69252 Kč | 150 923,13 Kč |
| Unit Price without VAT: | 800,44000 Kč |
|---|---|
| Unit Price with VAT: | 968,53240 Kč |





