
QPB9378TR13 | |
|---|---|
DigiKey Part Number | 2312-QPB9378TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPB9378TR13 |
Description | 2.3-5GHZ 20W SWITCH-LNA MODULE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.3GHz ~ 5GHz 5G 40-SMT (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 5G | |
Frequency | 2.3GHz ~ 5GHz | |
Features | 5V Supply Voltage | |
Grade | - | |
Qualification | - | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-SMT (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 242,00195 Kč | 605 004,88 Kč |
| Unit Price without VAT: | 242,00195 Kč |
|---|---|
| Unit Price with VAT: | 292,82236 Kč |





