MTi-670 MTi 600 Accelerometer, Gyroscope, Magnetometer, Pressure Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MTi-670 MTi 600 Accelerometer, Gyroscope, Magnetometer, Pressure Sensor Evaluation Board
A fleet of Autonomous Trucks at Jebel Ali port using Xsens MTi for Accurate 3D Positioning

MTI-670G-SK

DigiKey Part Number
1551-MTI-670G-SK-ND
Manufacturer
Manufacturer Product Number
MTI-670G-SK
Description
RUGGED GNSS/INS STARTER KIT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
MTi-670 MTi 600 Accelerometer, Gyroscope, Magnetometer, Pressure Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
CAN, RS232, UART
Manufacturer
Xsens a Movella brand
Sensitivity
±8Pa, 0.001°/s/g
Series
Voltage - Supply
4.5V ~ 24V
Packaging
Bulk
Embedded
No
Part Status
Active
Contents
Board(s)
Sensor Type
Accelerometer, Gyroscope, Magnetometer, Pressure
Utilized IC / Part
MTi-670
Sensing Range
±8gauss, 10g, 2000°/sec, 300 ~ 1250 hPa
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175 063,65000 Kč75 063,65 Kč
Manufacturers Standard Package
Unit Price without VAT:75 063,65000 Kč
Unit Price with VAT:90 827,01650 Kč