


MTI-670-DK | |
|---|---|
DigiKey Part Number | 1551-MTI-670-DK-ND |
Manufacturer | |
Manufacturer Product Number | MTI-670-DK |
Description | XSENS MTI-670 GNSS/INS DEVELOPME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MTi-670 MTi 600 Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xsens a Movella brand | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | ±10g, ±2000°/sec, ±8G | |
Interface | CAN, Serial | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 24V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MTi-670 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 975,66000 Kč | 27 975,66 Kč |
| Unit Price without VAT: | 27 975,66000 Kč |
|---|---|
| Unit Price with VAT: | 33 850,54860 Kč |





