VFB150PS12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFB150PS24

DigiKey Part Number
1470-VFB150PS24-ND
Manufacturer
Manufacturer Product Number
VFB150PS24
Description
AC/DC CONVERTER 24V 100W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6.25 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
91%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm)
Approval Agency
CB, CE, TUV, UKCA, UL
Standard Number
62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1893,61000 Kč893,61 Kč
5866,73600 Kč4 333,68 Kč
10840,07400 Kč8 400,74 Kč
25804,24640 Kč20 106,16 Kč
100750,71740 Kč75 071,74 Kč
Manufacturers Standard Package
Unit Price without VAT:893,61000 Kč
Unit Price with VAT:1 081,26810 Kč