RF ANTENNA GPS Module SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Module SMA Male Panel Mount
Antenna eBook
Tango Through Hole

TANGO21/0.3M/SMAM/S/S/26

DigiKey Part Number
TANGO21/0.3M/SMAM/S/S/26-ND
Manufacturer
Manufacturer Product Number
TANGO21/0.3M/SMAM/S/S/26
Description
RF ANT 1.575GHZ MOD SMA PAN MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Module SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
-
Antenna Type
Module
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
28dB
Features
LNA
Termination
SMA Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
0.547" (13.90mm)
Applications
GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1623,43000 Kč623,43 Kč
10503,19600 Kč5 031,96 Kč
25473,16040 Kč11 829,01 Kč
100440,14540 Kč44 014,54 Kč
250424,40820 Kč106 102,05 Kč
500414,92636 Kč207 463,18 Kč
Manufacturers Standard Package
Unit Price without VAT:623,43000 Kč
Unit Price with VAT:754,35030 Kč